Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-BL120-A
Newark Part No.67X5622
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678167
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $247.680 |
Price for:Each
Minimum: 1
Multiple: 1
$247.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL4-BL120-A
Newark Part No.67X5622
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081678167
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter40mm
Product RangeStacklight - SL Series
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Power Rating-
External Height62mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
40mm
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
External Height
62mm
Operating Temperature Max
60°C
Supply Voltage VAC
120V
Visual Signal Type
Flashing
Product Range
Stacklight - SL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL4-BL120-A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate