New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Visual Signal Indicator Units
                      Print Page

                      SL4-FL24-Y-M

                      Module, SL4 Signal Towers, Yellow, Multi-Strobe, 24VDC 24VAC, IP66, NEMA 4, NEMA 4X, NEMA 13

                      EATON CUTLER HAMMER SL4-FL24-Y-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoSL4-FL24-Y-M
                      Newark Part No.67X5651
                      Product RangeStacklight - SL Series
                      Also Known AsGTIN UPC EAN: 4015081679065
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$230.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $230.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoSL4-FL24-Y-M
                      Newark Part No.67X5651
                      Product RangeStacklight - SL Series
                      Also Known AsGTIN UPC EAN: 4015081679065
                      Technical Datasheet

                      Data Sheet

                      Module Lens ColourYellow
                      Supply Voltage VAC24V
                      Supply Voltage VDC24V
                      Visual Signal TypeMulti-Strobe
                      Lens Diameter40mm
                      Product RangeStacklight - SL Series
                      IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
                      Power Rating-
                      External Height62mm
                      Operating Temperature Min-30°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Module Lens Colour

                      Yellow

                      Supply Voltage VDC

                      24V

                      Lens Diameter

                      40mm

                      IP / NEMA Rating

                      IP66, NEMA 4, NEMA 4X, NEMA 13

                      External Height

                      62mm

                      Operating Temperature Max

                      60°C

                      Supply Voltage VAC

                      24V

                      Visual Signal Type

                      Multi-Strobe

                      Product Range

                      Stacklight - SL Series

                      Power Rating

                      -

                      Operating Temperature Min

                      -30°C

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      CAD CadSoft_EAGLE EN

                      Alternatives for SL4-FL24-Y-M

                      5 Products Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.