Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-100-L-RG-24LED
Newark Part No.67X5736
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081677566
Technical Datasheet
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $455.550 |
5+ | $432.770 |
Price for:Each
Minimum: 1
Multiple: 1
$455.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-100-L-RG-24LED
Newark Part No.67X5736
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081677566
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter70mm
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Connection TypeWire Leaded
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeStacklight - SL Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SL7-100-L-RG-24LED is a Signal Indicator Tower with wire leaded connection type. The SL series base module with foot and 100mm tube. The SL7 stacklight provides reliable control over all key processes and machine availability. The 70mm (SL7) new stacklight is engineered to keep you informed about potential material requirements, downtime and hazards.
- LED lighting
- Simplified twist-and-lock assembly, no tools required
- Compact components reduce inventory requirements and increase flexibility
- Versatile hardware for quick installation and minimized downtime
- Lean automation with SmartWire-DT connectivity
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
24V
Visual Signal Type
Continuous
Lens Diameter
70mm
Connection Type
Wire Leaded
Operating Temperature Min
-30°C
Product Range
Stacklight - SL Series
Module Lens Colour
Green, Red
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate