Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-L120-R
Newark Part No.67X5726
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081677962
Your Part Number
Technical Datasheet
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $203.350 |
Price for:Each
Minimum: 1
Multiple: 1
$203.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-L120-R
Newark Part No.67X5726
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081677962
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeContinuous
Lens Diameter70mm
Product RangeStacklight - SL Series
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Power Rating-
External Height61mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SL7-L120-R is a LED Light Module with red lens and continuous function. It is suitable for SL7 series stacklights.
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
External Height
61mm
Operating Temperature Max
60°C
Supply Voltage VAC
120V
Visual Signal Type
Continuous
Product Range
Stacklight - SL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL7-L120-R
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability