Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTRFP240AC
Newark Part No.48K5541
Product RangeTR Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $320.290 |
Price for:Each
Minimum: 1
Multiple: 1
$320.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoTRFP240AC
Newark Part No.48K5541
Product RangeTR Series
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max600h
Product RangeTR Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentKnob
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Voltage VDC
30V
Time Max
600h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Screw
Timing Adjustment
Knob
Time Min
0.1s
Product Range
TR Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate