New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers - DIN Rail
                      Print Page

                      TRL27

                      Analog Timer, TR Series, Programmable, 0.05 s, 100 h, 7 Ranges, 2 Changeover Relays

                      EATON CUTLER HAMMER TRL27
                      EATON CUTLER HAMMER TRL27
                      EATON CUTLER HAMMER TRL27
                      EATON CUTLER HAMMER TRL27
                      EATON CUTLER HAMMER TRL27
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoTRL27
                      Newark Part No.93T9717
                      Product RangeTR Series
                      Also Known AsGTIN UPC EAN: 786685313597
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$204.990
                      5+$199.860
                      10+$194.740
                      25+$184.490
                      50+$174.240
                      100+$163.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $204.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoTRL27
                      Newark Part No.93T9717
                      Product RangeTR Series
                      Also Known AsGTIN UPC EAN: 786685313597
                      Technical Datasheet

                      Data Sheet

                      Product RangeTR Series
                      Timer FunctionsProgrammable
                      Time Min0.05s
                      Time Max100h
                      No. of Timing Ranges7Ranges
                      Timer Output2 Changeover Relays
                      Supply Voltage Max240VAC
                      Current Rating Nom-
                      Connection / TerminationScrew Terminals
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The TR series Universal Timer are a versatile and cost-competitive family of timing relays. The compact IEC-style housing installs easily onto a standard DIN-rail and the direct-wire design eliminates the need for additional sockets and accessories. Each timer has multiple user-selectable timing functions and timing ranges and universal input voltage of either 12 or 24V to 240VAC or DC, depending on the model. The universal TR series timer, as it has universal, self-selecting control voltage input range. During initial installation, the large terminals on the Universal TR Series make wiring quick and easy. The offset design even allows easy access to the bottom terminals when the top wires are installed. The easy-to-read set point markings improve the accuracy of setup, thereby reducing your start-up time. The dual LED indicators on the universal TR series use multiple modes to signal input power, relay state and timing status.

                      • 100% Duty-cycle
                      • 20 x 10⁶ Operations mechanical life
                      • 2 x 10⁵ Operations at 1000VA load resistive electrical life

                      Applications

                      Automation & Process Control, Clock & Timing, Industrial

                      Technical Specifications

                      Product Range

                      TR Series

                      Time Min

                      0.05s

                      No. of Timing Ranges

                      7Ranges

                      Supply Voltage Max

                      240VAC

                      Connection / Termination

                      Screw Terminals

                      Timer Functions

                      Programmable

                      Time Max

                      100h

                      Timer Output

                      2 Changeover Relays

                      Current Rating Nom

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.