Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBAFBS25
Newark Part No.15N6548
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116937936
Technical Datasheet
287 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.920 |
| 25+ | $1.840 |
| 50+ | $1.780 |
| 100+ | $1.680 |
| 250+ | $1.620 |
| 500+ | $1.570 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBAFBS25
Newark Part No.15N6548
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116937936
Technical Datasheet
Accessory TypePlug-In Bridge
Product RangeXB Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The XBAFBS25 from Eaton is a 2 position plug in bridge for cross connection in bridge shaft.
- Suitable for use with XB series IEC terminal blocks
- Red colour insulator
Applications
Industrial
Technical Specifications
For Use With
Eaton IEC-XB Series Single Level Feed Through Terminal Blocks
Product Range
XB Series
Accessory Type
Plug-In Bridge
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability