Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT4
Newark Part No.15N6521
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116894284
Technical Datasheet
1,440 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT4
Newark Part No.15N6521
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116894284
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current41A
Rated Voltage800V
No. of Levels1
Product RangeXB Series
SVHCLead
Product Overview
The XBUT4 is a single-level through-feed Terminal Block features compact design and maintenance-free screw connection. There is a double bridge shaft providing maximum flexibility. The double bridge shaft can accommodate individual chain bridging and step-down bridging from other terminal blocks.
- 6.2mm terminal width
- 10AWG/4mm² maximum wire
- Gray color
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
XB Series
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
41A
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Alternatives for XBUT4
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate