| Quantity | Price |
|---|---|
| 50+ | $3.960 |
| 100+ | $3.880 |
| 250+ | $3.370 |
Product Information
Product Overview
The XBUT4OR is a 2-position 41A orange single level ground Terminal Block with metal parts made of tinplated copper alloy. It uses a screw connection system that is accepted worldwide and is suitable in most applications. It easily snaps onto the DIN rail to make a reliable mechanical and electrical contact that meets all requirements of IEC 60- 947-7-2. The XBUT terminal block features a compact design and there is a double bridge shaft providing maximum flexibility. The double bridge shaft can accommodate individual chain bridging and step-down bridging from other terminal blocks. It is designed for applications with high demands. Re-tightening of the terminal screws is not necessary to ensure proper operation. The screw locking technique prevents the screws from backing out. Copper wires can be clamped without pre-treatment or ferrules can be used for splicing protection. Multiple conductors can be connected in the same clamping mechanism, saving space.
- Global acceptance
- Multi-conductor connections
- Flexible Plug-in bridge system
- Large surface area for marking
- Standardized testing system
Applications
Industrial
Technical Specifications
2Positions
10AWG
Screw
800V
XB Series
26AWG
-
41A
1
Lead
Technical Docs (3)
Alternatives for XBUT4OR
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate