Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT6FBN
Newark Part No.47T6260
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116905256
Technical Datasheet
1,450 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $18.730 |
Price for:Each
Minimum: 50
Multiple: 50
$936.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT6FBN
Newark Part No.47T6260
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116905256
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage400V
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Product RangeXB Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The XBUT6FBN is a 2-way black Fused Terminal Block for 6.3 x 32mm fuse, 8AWG/6mm² maximum wire size and screw connection. It allows bypass routing of two separate potentials next to each other. This has the advantage of a time-saving potential infeed and a correct, functional configuration of the terminal strip.
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
XB Series
Wire Size AWG Min
24AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate