Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXRU1D24
Newark Part No.46P4591
Product RangeXR Series
Also Known AsGTIN UPC EAN: 782116940387
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.190 |
| 5+ | $61.620 |
| 10+ | $60.030 |
| 25+ | $56.870 |
| 50+ | $53.710 |
| 100+ | $50.550 |
| 250+ | $47.400 |
Price for:Each
Minimum: 1
Multiple: 1
$63.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXRU1D24
Newark Part No.46P4591
Product RangeXR Series
Also Known AsGTIN UPC EAN: 782116940387
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product RangeXR Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XRU1D24 is a Standard Terminal Block Relay with SPDT silver tin oxide contact and screw terminals. This XR-series DIN-rail mount relay features clear labeling and a high level of modularity, plug-in interfaces that connect to basic terminal blocks. Ideal for applications that require a high switching capacity and long electrical service life.
- Pluggable relay allows for field replacement
- Functional plug-in bridges
- LED status indicator
- Easy installation and replacement using the engagement lever
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (17-Dec-2015)
Coil Voltage
24VDC
Product Range
XR Series
Coil Type
-
Relay Type
Interface
Contact Voltage VDC
250V
Coil Resistance
-
Technical Docs (1)
Alternatives for XRU1D24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate