Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE009B10TD
Newark Part No.51M9138
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082767051
Technical Datasheet
210 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.410 |
| 5+ | $211.000 |
| 10+ | $205.590 |
| 25+ | $194.770 |
| 50+ | $183.950 |
| 100+ | $173.130 |
Price for:Each
Minimum: 1
Multiple: 1
$216.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE009B10TD
Newark Part No.51M9138
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082767051
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5hp
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCE009B10TD is a non-reversing FVNR IEC Control Contactor with 3PST-NO auxiliary contact and screw terminals. The compact, space-saving and easy to install XT line of IEC contactor is the efficient and effective solution for customer applications from 7 to 2000A.
- AC and DC controlled contactors in the same compact frame
- Low power consumption DC coils
- 45mm Frame size
- Panel or DIN rail mounting to 65A
- IP20 Finger and back-of-hand proof
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
7.5hp
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability