Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE015B10TD
Newark Part No.51M9142
Also Known AsGTIN UPC EAN: 4015082900731
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $352.180 |
5+ | $327.300 |
10+ | $302.560 |
25+ | $278.630 |
Price for:Each
Minimum: 1
Multiple: 1
$352.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE015B10TD
Newark Part No.51M9142
Also Known AsGTIN UPC EAN: 4015082900731
Technical Datasheet
Load Current Inductive15.5A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC13hp
Load Current Resistive22A
Switching Current AC315.5A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCE015B10TD is a non-reversing FVNR IEC Control Contactor with 3PST-NO auxiliary contact and screw terminals. The compact, space-saving and easy to install XT line of IEC contactor is the efficient and effective solution for customer applications from 7 to 2000A.
- AC and DC controlled contactors in the same compact frame
- Low power consumption DC coils
- 45mm Frame size
- Panel or DIN rail mounting to 65A
- IP20 Finger and back-of-hand proof
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
15.5A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
22A
Product Range
-
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
10hp
Coil Voltage VAC Nom
-
Switching Power AC1
3hp
Switching Current AC3
15.5A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability