Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE032C10TD
Newark Part No.17M8808
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082772741
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $373.700 |
| 5+ | $364.350 |
| 10+ | $355.000 |
| 25+ | $336.320 |
Price for:Each
Minimum: 1
Multiple: 1
$373.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE032C10TD
Newark Part No.17M8808
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082772741
Technical Datasheet
Load Current Inductive32A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC325hp
Switching Current AC145A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom27V
Switching Power AC15hp
Load Current Resistive45A
Switching Current AC332A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCE032C10TD is a 3-pole full voltage Non-reversing Contactor with 3PST-NO contacts, screw terminals. It features low power consumption DC coils. Plug-in accessories for reduced installation time. Ideal for DIN-rail and panel mounting. The XT non-reversing contactor, it is the perfect product solution for IEC applications all over the world. The compact, space-saving and easy to install XT line of IEC contactor is the efficient and effective solution for customer applications.
- Frame-B
- AC control from 12 to 600V
- DC control from 12 to 220V
- IP20 finger and back-of-hand proof
- -25 to 50°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
32A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
45A
Coil Voltage VDC Nom
27V
Load Current Resistive
45A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
25hp
Coil Voltage VAC Nom
-
Switching Power AC1
5hp
Switching Current AC3
32A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
