Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE065D00A
Newark Part No.51M9147
Also Known AsGTIN UPC EAN: 4015082778910
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $435.730 |
5+ | $416.680 |
10+ | $399.220 |
25+ | $381.260 |
Price for:Each
Minimum: 1
Multiple: 1
$435.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE065D00A
Newark Part No.51M9147
Also Known AsGTIN UPC EAN: 4015082778910
Technical Datasheet
Load Current Inductive65A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC360hp
Switching Current AC198A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC115hp
Load Current Resistive98A
Switching Current AC365A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCE065D00A is a non-reversing FVNR IEC Control Contactor with 3PST auxiliary contact and screw terminals. The compact, space-saving and easy to install XT line of IEC contactor is the efficient and effective solution for customer applications from 7 to 2000A.
- AC and DC controlled contactors in the same compact frame
- Low power consumption DC coils
- 55mm Frame size
- Panel or DIN rail mounting to 65A
- IP20 Finger and back-of-hand proof
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
65A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
98A
Coil Voltage VDC Nom
-
Load Current Resistive
98A
Product Range
-
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST
Switching Power AC3
60hp
Coil Voltage VAC Nom
120V
Switching Power AC1
15hp
Switching Current AC3
65A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability