Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE080F00TD
Newark Part No.12N1625
Also Known AsGTIN UPC EAN: 4015082394165
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $655.970 |
5+ | $639.580 |
10+ | $623.180 |
25+ | $590.380 |
Price for:Each
Minimum: 1
Multiple: 1
$655.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE080F00TD
Newark Part No.12N1625
Also Known AsGTIN UPC EAN: 4015082394165
Technical Datasheet
Load Current Inductive80A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC375hp
Switching Current AC1110A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom27V
Switching Power AC115hp
Load Current Resistive110A
Switching Current AC380A
Product Range-
Technical Specifications
Load Current Inductive
80A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
110A
Coil Voltage VDC Nom
27V
Load Current Resistive
110A
Product Range
-
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST
Switching Power AC3
75hp
Coil Voltage VAC Nom
-
Switching Power AC1
15hp
Switching Current AC3
80A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability