Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE095F00A
Newark Part No.12N1626
Also Known AsGTIN UPC EAN: 4015082394776
Technical Datasheet
84 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $670.020 |
5+ | $640.740 |
10+ | $613.900 |
25+ | $586.270 |
Price for:Each
Minimum: 1
Multiple: 1
$670.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE095F00A
Newark Part No.12N1626
Also Known AsGTIN UPC EAN: 4015082394776
Technical Datasheet
Load Current Inductive95A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3100hp
Switching Current AC1130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC115hp
Load Current Resistive130A
Switching Current AC395A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
95A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
130A
Coil Voltage VDC Nom
-
Load Current Resistive
130A
Product Range
-
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST
Switching Power AC3
100hp
Coil Voltage VAC Nom
120V
Switching Power AC1
15hp
Switching Current AC3
95A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability