Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE095F00C
Newark Part No.60AC3371
Product RangeXT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $771.540 |
5+ | $737.820 |
10+ | $706.910 |
25+ | $675.110 |
Price for:Each
Minimum: 1
Multiple: 1
$771.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE095F00C
Newark Part No.60AC3371
Product RangeXT Series
Technical Datasheet
Load Current Inductive95A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC375kW
Switching Current AC1130A
Coil Voltage VAC Nom480V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive130A
Switching Current AC395A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
95A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
130A
Coil Voltage VDC Nom
-
Load Current Resistive
130A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
75kW
Coil Voltage VAC Nom
480V
Switching Power AC1
-
Switching Current AC3
95A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate