Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE115G00C
Newark Part No.60AC3373
Product RangeXT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $669.310 |
Price for:Each
Minimum: 1
Multiple: 1
$669.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE115G00C
Newark Part No.60AC3373
Product RangeXT Series
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC390kW
Switching Current AC1160A
Coil Voltage VAC Nom500V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive160A
Switching Current AC3115A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
115A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
-
Load Current Resistive
160A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
90kW
Coil Voltage VAC Nom
500V
Switching Power AC1
-
Switching Current AC3
115A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
