Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE115G00TD
Newark Part No.57P7192
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082395551
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,016.860 |
| 5+ | $991.440 |
| 10+ | $966.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,016.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE115G00TD
Newark Part No.57P7192
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082395551
Technical Datasheet
Load Current Inductive115A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3100hp
Switching Current AC1160A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom27V
Switching Power AC125hp
Load Current Resistive160A
Switching Current AC3115A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCE115G00TD is a 3-pole framed-G DIN-rail panel-mount Non-reversing K1M Main Contactor with a wide range of applications is possible including small electrical motors.
Applications
Industrial, Motor Drive & Control, HVAC, Lighting
Notes
Contactors have positively driven contacts between the integrated auxiliary contact and the auxiliary contact module as well as within the auxiliary contact modules.
Technical Specifications
Load Current Inductive
115A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
160A
Coil Voltage VDC Nom
27V
Load Current Resistive
160A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST
Switching Power AC3
100hp
Coil Voltage VAC Nom
-
Switching Power AC1
25hp
Switching Current AC3
115A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
