Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE150G00A
Newark Part No.57P7193
Also Known AsGTIN UPC EAN: 4015082395872
Technical Datasheet
418 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,287.420 |
5+ | $1,248.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,287.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCE150G00A
Newark Part No.57P7193
Also Known AsGTIN UPC EAN: 4015082395872
Technical Datasheet
Load Current Inductive150A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3125hp
Switching Current AC1190A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC130hp
Load Current Resistive190A
Switching Current AC3150A
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
150A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
190A
Coil Voltage VDC Nom
-
Load Current Resistive
190A
Product Range
-
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST
Switching Power AC3
125hp
Coil Voltage VAC Nom
120V
Switching Power AC1
30hp
Switching Current AC3
150A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability