Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXFAC31
Newark Part No.51M9118
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082764272
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $80.610 | 
| 5+ | $79.600 | 
| 10+ | $78.590 | 
| 25+ | $77.590 | 
| 50+ | $76.580 | 
| 100+ | $72.550 | 
| 250+ | $68.510 | 
Price for:Each
Minimum: 1
Multiple: 1
$80.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXFAC31
Newark Part No.51M9118
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082764272
Technical Datasheet
For Use WithEaton XTRE Series Control Relays
Auxiliary Contact Configuration3NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCEXFAC31 is a 4-pole 3NO-1NC front-mount Auxiliary Contact with screw terminals. It is suitable for use with XTRE control relays.
- 16A Conventional thermal current, open at 60°C
 
Applications
Industrial
Technical Specifications
For Use With
Eaton XTRE Series Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
XT Series
Auxiliary Contact Configuration
3NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability