Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMC9A10A
Newark Part No.51M9159
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015080517832
Technical Datasheet
1,948 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $154.340 |
5+ | $150.480 |
10+ | $146.620 |
25+ | $138.910 |
50+ | $131.190 |
100+ | $123.470 |
Price for:Each
Minimum: 1
Multiple: 1
$154.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMC9A10A
Newark Part No.51M9159
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015080517832
Technical Datasheet
Load Current Inductive8.8A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35hp
Switching Current AC120A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC38.8A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
8.8A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5hp
Coil Voltage VAC Nom
120V
Switching Power AC1
1.5hp
Switching Current AC3
8.8A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for XTMC9A10A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability