Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMCXFA11
Newark Part No.51M9152
Product RangeXTRM Series
Also Known AsGTIN UPC EAN: 4015080102243
Technical Datasheet
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $21.030 | 
Price for:Each
Minimum: 5
Multiple: 5
$105.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMCXFA11
Newark Part No.51M9152
Product RangeXTRM Series
Also Known AsGTIN UPC EAN: 4015080102243
Technical Datasheet
For Use WithEaton XTRM Series Miniature Control Relays
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsScrew
Product RangeXTRM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTMCXFA11 is a 1NO-1NC front-mount Auxiliary Contact with screw terminals. It is suitable for use with XTRM mini control relays.
- 10A Conventional thermal current
 
Applications
Industrial
Technical Specifications
For Use With
Eaton XTRM Series Miniature Control Relays
Auxiliary Contact Mounting
Front Mount
Product Range
XTRM Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate