Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB006BC1
Newark Part No.51M9172
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784393
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $163.200 |
5+ | $152.240 |
10+ | $142.660 |
25+ | $129.930 |
50+ | $119.300 |
100+ | $110.570 |
Price for:Each
Minimum: 1
Multiple: 1
$163.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB006BC1
Newark Part No.51M9172
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784393
Technical Datasheet
Overload Current Min4A
Overload Current Max6A
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XT series IEC control bimetallic Overload Relays to provide full motor protection. The overload relay types include fixed bi-metallic, interchangeable heater bimetallic and electronic. Flexible mounting ensures that they can be installed on a contactor, panel or separate enclosure.
- Up to 630A
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Overload Current Min
4A
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
6A
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability