Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB016DC1
Newark Part No.51M9180
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784560
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $222.670 |
5+ | $206.960 |
10+ | $191.320 |
25+ | $176.180 |
50+ | $162.780 |
100+ | $150.870 |
Price for:Each
Minimum: 1
Multiple: 1
$222.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB016DC1
Newark Part No.51M9180
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784560
Technical Datasheet
Overload Current Min10A
Overload Current Max16A
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
10A
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
16A
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate