Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB070GC1
Newark Part No.51M9189
Also Known AsGTIN UPC EAN: 4015082784638
Technical Datasheet
225 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $356.290 |
Price for:Each
Minimum: 1
Multiple: 1
$356.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB070GC1
Newark Part No.51M9189
Also Known AsGTIN UPC EAN: 4015082784638
Technical Datasheet
Overload Current Min50A
Overload Current Max70A
Coil Voltage DC Max220V
Product Range-
SVHCTo Be Advised
Technical Specifications
Overload Current Min
50A
Coil Voltage DC Max
220V
SVHC
To Be Advised
Overload Current Max
70A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate