Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB2P4CC1
Newark Part No.51M9195
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784485
Technical Datasheet
457 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $171.020 |
5+ | $166.750 |
10+ | $156.530 |
25+ | $142.580 |
50+ | $130.910 |
100+ | $121.330 |
Price for:Each
Minimum: 1
Multiple: 1
$171.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOB2P4CC1
Newark Part No.51M9195
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784485
Technical Datasheet
Overload Current Min1.6A
Overload Current Max2.4A
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
1.6A
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
2.4A
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability