Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP24BC1
Newark Part No.51M9163
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784324
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $82.760 |
5+ | $78.920 |
10+ | $76.980 |
25+ | $68.120 |
50+ | $62.670 |
100+ | $59.300 |
250+ | $55.520 |
Price for:Each
Minimum: 1
Multiple: 1
$82.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP24BC1
Newark Part No.51M9163
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784324
Technical Datasheet
Overload Current Min160mA
Overload Current Max240mA
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
160mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
240mA
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate