Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP60BC1
Newark Part No.51M9167
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784348
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $141.480 |
| 5+ | $134.150 |
| 10+ | $125.710 |
| 25+ | $114.500 |
| 50+ | $105.120 |
| 100+ | $97.430 |
Price for:Each
Minimum: 1
Multiple: 1
$141.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP60BC1
Newark Part No.51M9167
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784348
Technical Datasheet
Overload Current Min400mA
Overload Current Max600mA
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
400mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
600mA
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
