Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP60CC1
Newark Part No.51M9168
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784454
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.130 |
| 5+ | $91.330 |
| 10+ | $88.470 |
Price for:Each
Minimum: 1
Multiple: 1
$95.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOBP60CC1
Newark Part No.51M9168
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082784454
Technical Datasheet
Overload Current Min400mA
Overload Current Max600mA
Coil Voltage DC Max220V
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
400mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
600mA
Product Range
XT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
