Need more?
| Quantity | Price |
|---|---|
| 1+ | $187.310 |
| 5+ | $180.990 |
| 10+ | $169.600 |
| 25+ | $154.470 |
| 50+ | $141.830 |
| 100+ | $131.450 |
Product Information
Product Overview
The XTOE005BCS is a 5A line of IEC control Electronic Overload Relay designed on a global platform and the new EOL covers the entire power control spectrum. The electronic design provides reliable, accurate and value-driven protection and communications capabilities in a single compact device. It is the flexible choice for any application requiring easy-to-use, reliable protection. It extends the life of plant assets with selectable motor protection features such as trip class, phase imbalance and ground fault. It protects against unnecessary downtime by discovering changes in your system (line/load) with remote monitoring capabilities. The status LED provides added assurance that valuable assets are protected by indicating the overload operational status. Flexible communication with optional I/O enables easy integration into plant management systems for remote monitoring and control.
- Reliable, accurate, electronic motor protection
- Easy to select, install and maintain
- Compact size
- Flexible, intelligent design
- Tamper-proof cover
- Most compact electronic overload in its class
- Thermal overload protection
- Selectable (ON/OFF) phase imbalance
- Selectable (ON/OFF) ground fault
- Large FLA selection dial
- Trip status indicator
- Operating mode LED
- Selectable auto/manual reset
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
1A
690V
No SVHC (17-Dec-2015)
5A
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate