Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE1P6BCS
Newark Part No.65T8014
Also Known AsGTIN UPC EAN: 786685416397
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.200 |
Price for:Each
Minimum: 1
Multiple: 1
$112.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOE1P6BCS
Newark Part No.65T8014
Also Known AsGTIN UPC EAN: 786685416397
Technical Datasheet
Overload Current Min330mA
Overload Current Max1.65A
Coil Voltage DC Max690V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
330mA
Coil Voltage DC Max
690V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
1.65A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability