New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Protection & Control Solutions
                      6. Electronic Overload Relays
                      Print Page

                      XTOM2P4AC1

                      Electronic Overload Controller, Mini, 1.6 A, 2.4 A, 220 V

                      EATON CUTLER HAMMER XTOM2P4AC1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoXTOM2P4AC1
                      Newark Part No.51M9206
                      Also Known AsGTIN UPC EAN: 4015080144793
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      195 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$121.840
                      5+$118.810
                      10+$115.760
                      25+$109.670
                      50+$103.580
                      100+$97.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $121.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoXTOM2P4AC1
                      Newark Part No.51M9206
                      Also Known AsGTIN UPC EAN: 4015080144793
                      Technical Datasheet

                      Data Sheet

                      Overload Current Min1.6A
                      Overload Current Max2.4A
                      Coil Voltage DC Max220V
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The XTOM2P4AC1 is an IEC power control Miniature Overload Relay features 45mm mini frame and class 10A trip. The XT series miniature control includes non-reversing and reversing mini contactors, mini overload relays and snap-on accessories. A wide range of applications is possible including small electrical motors from fractional to 5Hp (460VAC) or up to 4kW (400VAC). Due to its compact size, the XT line of mini control is best suited to be applied in light duty loads such as hoisting, material handling, heating, lighting and automation systems.

                      • Phase failure sensitivity
                      • Direct mount to XTMC and XTMF mini contactors
                      • Manual and automatic reset by selector switch
                      • 1 Make (normally open) or 1 break (normally close) auxiliary contact as standard
                      • Test/off button
                      • Trip-free release

                      Applications

                      Automation & Process Control, Industrial, Power Management

                      Technical Specifications

                      Overload Current Min

                      1.6A

                      Coil Voltage DC Max

                      220V

                      SVHC

                      No SVHC (17-Dec-2015)

                      Overload Current Max

                      2.4A

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.