New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Starters
                      Print Page

                      XTPB010BC1

                      Motor Starter, XT Series, IEC, Pushbutton, Three Phase, 7.5 kW, 10 A, 200 to 690VAC, Pushbutton

                      EATON CUTLER HAMMER XTPB010BC1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoXTPB010BC1
                      Newark Part No.51M9220
                      Product RangeXT Line IEC Series
                      Also Known AsGTIN UPC EAN: 4015082784843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$346.510
                      5+$322.030
                      10+$297.690
                      25+$274.140
                      50+$253.300
                      100+$234.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $346.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoXTPB010BC1
                      Newark Part No.51M9220
                      Product RangeXT Line IEC Series
                      Also Known AsGTIN UPC EAN: 4015082784843
                      Technical Datasheet

                      Data Sheet

                      Motor Starter TypeManual Starter
                      Power Rating7.5kW
                      No. of PhasesThree Phase
                      No. of Poles3 Pole
                      Current Rating10A
                      Supply Voltage Min200VAC
                      Supply Voltage Max690VAC
                      IP / NEMA RatingIP20
                      Product RangeXT Line IEC Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      The XTPB010BC1 is an IEC power control pushbutton Manual Motor Protector with 45mm frame and class 10 trip. The XT series family of manual motor protector (MMP) features a pushbutton or rotary ON/OFF manual disconnect, Class 10 adjustable bimetallic overload relay and fixed magnetic short circuit trip capability in one compact unit. Frame size for motors. It is UL listed under UL508 as manual motor protector. It provides an economical solution for applications requiring simple manual starting and stopping of motors. When used as an MMP, it is typically installed in an enclosure. Many enclosures are offered as accessories for the MMPs. Separate short-circuit protective devices, such as circuit breakers or fuses, are wired ahead of the MMPs. The short-circuit protective device should be sized per the NEC code and should not exceed 400% of the maximum FLA dial setting of the MMP.

                      • ON/OFF rotary handle with lockout provision
                      • Visible trip indication
                      • Class 10 overload protection
                      • Phase loss sensitivity
                      • Type 2 coordination per IEC 947
                      • Identification markers standard on starter faceplate
                      • Built-in heater and magnetic trip elements to protect the motor
                      • Adjustment dial for setting motor FLA
                      • DIN rail mount

                      Applications

                      Motor Drive & Control, Industrial

                      Contents

                      Manual motor protector, Front and side auxiliary contacts, Trip indicating contacts, Tamperproof cover for OLR dial, Undervoltage release, Shunt trip, Thru-the-door operators, Enclosures, 3-phase Line side connecting links.

                      Technical Specifications

                      Motor Starter Type

                      Manual Starter

                      No. of Phases

                      Three Phase

                      Current Rating

                      10A

                      Supply Voltage Max

                      690VAC

                      Product Range

                      XT Line IEC Series

                      Power Rating

                      7.5kW

                      No. of Poles

                      3 Pole

                      Supply Voltage Min

                      200VAC

                      IP / NEMA Rating

                      IP20

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.