Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPR063DC1
Newark Part No.51M9245
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 4015081548446
Technical Datasheet
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $705.240 |
5+ | $687.610 |
10+ | $669.980 |
25+ | $634.720 |
Price for:Each
Minimum: 1
Multiple: 1
$705.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTPR063DC1
Newark Part No.51M9245
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 4015081548446
Technical Datasheet
Motor Starter TypeManual Starter
No. of PhasesThree Phase
Power Rating55kW
No. of Poles3 Pole
Current Rating63A
Supply Voltage Min200VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Manual Starter
Power Rating
55kW
Current Rating
63A
Supply Voltage Max
690VAC
Product Range
XT Line IEC Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate