Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTSC025DCA
Newark Part No.12N1636
Product RangeXTSC Series
Also Known AsGTIN UPC EAN: 782116988327
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,209.540 |
| 5+ | $1,154.650 |
| 10+ | $1,117.100 |
| 25+ | $1,075.140 |
| 50+ | $1,055.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,209.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTSC025DCA
Newark Part No.12N1636
Product RangeXTSC Series
Also Known AsGTIN UPC EAN: 782116988327
Technical Datasheet
Supply Voltage Min200VAC
Motor Starter TypeNon-Reversing Starter
Supply Voltage Max690VAC
No. of PhasesThree Phase
Power Rating22kW
No. of Poles3 Pole
Current Rating25A
IP / NEMA RatingIP20
Product RangeXTSC Series
Technical Specifications
Supply Voltage Min
200VAC
Supply Voltage Max
690VAC
Power Rating
22kW
Current Rating
25A
Product Range
XTSC Series
Motor Starter Type
Non-Reversing Starter
No. of Phases
Three Phase
No. of Poles
3 Pole
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate