Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTSRE10BE44TD
Newark Part No.60AC6772
Product RangeXTSRE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $339.940 |
5+ | $325.080 |
10+ | $311.460 |
25+ | $297.440 |
Price for:Each
Minimum: 1
Multiple: 1
$339.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTSRE10BE44TD
Newark Part No.60AC6772
Product RangeXTSRE Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage-
Contact Configuration4PST-NO, 4PST-NC
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC16A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC34A
Product RangeXTSRE Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
4 Pole
Switching Current AC1
6A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
XTSRE Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO, 4PST-NC
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
4A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate