Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTTR6A60S51B
Newark Part No.48W7454
Product RangeXT Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $303.970 |
| 5+ | $296.380 |
| 10+ | $284.190 |
| 25+ | $271.410 |
| 50+ | $258.380 |
Price for:Each
Minimum: 1
Multiple: 1
$303.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTTR6A60S51B
Newark Part No.48W7454
Product RangeXT Series
Technical Datasheet
Contact Voltage VDC240V
Time Min3s
Time Max60s
Product RangeXT Series
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Voltage VDC
240V
Time Max
60s
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
3s
Product Range
XT Series
Contact Current
3A
Contact Voltage VAC
240V
Nom Input Voltage
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate