Print Page
0402ESDA-MLP1
ESD Protection Device, 35 V, 0402, 2 Pins, 30 V, PolySurg ESDA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No0402ESDA-MLP1
Newark Part No.50AJ0604
Product RangePolySurg ESDA Series
Technical Datasheet
2,959 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.189 |
10+ | $0.189 |
25+ | $0.189 |
50+ | $0.189 |
100+ | $0.189 |
250+ | $0.189 |
500+ | $0.189 |
1000+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0402ESDA-MLP1
Newark Part No.50AJ0604
Product RangePolySurg ESDA Series
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangePolySurg ESDA Series
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402
Operating Voltage
30V
Product Range
PolySurg ESDA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 0402ESDA-MLP1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability