Print Page
1025HC40-RTR
Fuse, Surface Mount, 40 A, Fast Acting, 250 V, 72 V, 4818 [1245 Metric], 1025HC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC40-RTR
Newark Part No.50AJ0606
Product Range1025HC Series
Technical Datasheet
Packaging Options
853 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.990 |
10+ | $2.990 |
25+ | $2.990 |
50+ | $2.990 |
100+ | $2.990 |
250+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1025HC40-RTR
Newark Part No.50AJ0606
Product Range1025HC Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style4818 [1245 Metric]
Product Range1025HC Series
Breaking Capacity Current AC300A
Breaking Capacity Current DC500A
SVHCLead
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
300A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
1025HC Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability