Print Page
AMLV04V05C033
TVS Varistor, 4 V, 5.5 V, AMLV Series, 31 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V05C033
Newark Part No.71AJ7815
Product RangeAMLV Series
Your Part Number
Technical Datasheet
20,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 10000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV04V05C033
Newark Part No.71AJ7815
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeAMLV Series
Clamping Voltage Vc Max31V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)20mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Alternatives for AMLV04V05C033
1 Product Found
Technical Specifications
Voltage Rating VAC
4V
Product Range
AMLV Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
4A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
31V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
20mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability