Print Page
BK/1A1907-06-R
Fuseholder, Clip, 1/4", Solder, Through Hole, Brass, Bright Tin Plated, End Stops
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/1A1907-06-R
Newark Part No.63K6818
Product Range1AXXXX Series
Technical Datasheet
1,946 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 10+ | $0.273 |
| 25+ | $0.262 |
| 50+ | $0.242 |
| 100+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/1A1907-06-R
Newark Part No.63K6818
Product Range1AXXXX Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current15A
Fuse Size Held1/4"
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range1AXXXX Series
Voltage Rating VAC500V
Voltage Rating VDC-
SVHCTo Be Advised
Product Overview
The BK/1A1907-06-R is a PC Board Fuse Clip with cartridge brass and bright tin plated finish. It is suitable for use with the 1/4-inch diameter ATC/ATM blade fuses. The 1A1907 series with end stops and straight leads.
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
To Be Advised
Fuse Current
15A
Holder Terminals
Solder Lug
Product Range
1AXXXX Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/1A1907-06-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability