Print Page
BK/ABC-3/4-R
Fuse, Cartridge, Fast Acting, 750 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", ABC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-3/4-R
Newark Part No.48K9328
Product RangeABC Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $3.230 |
250+ | $3.090 |
500+ | $2.860 |
1000+ | $2.760 |
Price for:Each
Minimum: 100
Multiple: 100
$323.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-3/4-R
Newark Part No.48K9328
Product RangeABC Series
Blow CharacteristicFast Acting
Fuse Current750mA
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeABC Series
Breaking Capacity Current AC35A
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
6.3mm x 32mm
Product Range
ABC Series
SVHC
No SVHC (15-Jan-2019)
Fuse Current
750mA
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Alternatives for BK/ABC-3/4-R
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate