Print Page
BK/AGC-1-1/4-R
Fuse, Cartridge, Fast Acting, 1.25 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-1-1/4-R
Newark Part No.48K9374
Product RangeAGC Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-1-1/4-R
Newark Part No.48K9374
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1.25A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
1.25A
Fuse Size Metric
6.3mm x 32mm
Product Range
AGC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/AGC-1-1/4-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability