Print Page
BK/AGW-4
Fuse, Cartridge, Fast Acting, 4 A, 32 V, 6.3mm x 22.2mm, 1/4" x 7/8", AGW Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGW-4
Newark Part No.99M1603
Product RangeAGW Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.462 |
10+ | $0.462 |
25+ | $0.462 |
50+ | $0.462 |
100+ | $0.462 |
250+ | $0.462 |
500+ | $0.462 |
1000+ | $0.462 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGW-4
Newark Part No.99M1603
Product RangeAGW Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current4A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 22.2mm
Fuse Size Imperial1/4" x 7/8"
Product RangeAGW Series
Breaking Capacity Current AC1kA
SVHCTo Be Advised
Alternatives for BK/AGW-4
1 Product Found
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 7/8"
Breaking Capacity Current AC
1kA
Fuse Current
4A
Fuse Size Metric
6.3mm x 22.2mm
Product Range
AGW Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability