Print Page
BK/AGX-1-100
Fuse, Cartridge, Fast Acting, 10 mA, 250 V, 6.3mm x 25.4mm, 1/4" x 1", AGX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-1-100
Newark Part No.07J9971
Product RangeAGX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
100+ | $59.450 |
250+ | $54.120 |
Price for:Each
Minimum: 100
Multiple: 100
$5,945.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-1-100
Newark Part No.07J9971
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Product Overview
Applications
Industrial, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
35A
Fuse Current
10mA
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate