Print Page
BK/AGX-3
Fuse, Cartridge, Fast Acting, 3 A, 250 V, 6.3mm x 25.4mm, 1/4" x 1", AGX Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-3
Newark Part No.94F2187
Product RangeAGX Series
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.850 |
10+ | $3.610 |
25+ | $3.500 |
50+ | $3.210 |
100+ | $3.010 |
250+ | $2.850 |
500+ | $2.750 |
1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGX-3
Newark Part No.94F2187
Product RangeAGX Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeAGX Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Product Overview
The BK/AGX-3 is a 3A Fast-acting Fuse with glass tube and nickel-plated brass end caps. It is suitable for instruments, electronic and small appliance circuits. The AGX is UL listed product, which meets the standard 248-14.
- 0.036Ω Typical DC cold resistance
Applications
Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
10kA
Fuse Current
3A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
AGX Series
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability