Print Page
BK/C518-2-R
Fuse, Cartridge, Fast Acting, 2 A, 250 V, 5mm x 15mm, C518 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C518-2-R
Newark Part No.48K9439
Product RangeC518 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.560 |
| 250+ | $4.340 |
| 500+ | $4.190 |
| 1000+ | $4.140 |
Price for:Each
Minimum: 100
Multiple: 100
$456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C518-2-R
Newark Part No.48K9439
Product RangeC518 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Product RangeC518 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (15-Jan-2019)
Product Overview
The C518 series Cartridge Fuse made of glass body with nickel-plated brass end caps.
- Optional axial leads available
- UL listed product meets standard UL 248-14
- UL recognition card guide JDYX2, File E19180
- Optional insulation sleeve is flexible flour polymer
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
100A
Fuse Current
2A
Fuse Size Metric
5mm x 15mm
Product Range
C518 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate