Print Page
BK/GDA-630MA
Fuse, Cartridge, Fast Acting, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GDA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-630MA
Newark Part No.46F064
Product RangeGDA Series
Technical Datasheet
89 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $6.340 |
| 25+ | $6.340 |
| 50+ | $5.860 |
| 100+ | $5.850 |
| 250+ | $5.850 |
| 500+ | $5.850 |
| 1000+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-630MA
Newark Part No.46F064
Product RangeGDA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current630mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDA Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BK/GDA-630MA is a 630mA/250VAC fast acting cartridge Electronic Fuse with ceramic tube and nickel-plated brass end cap. This GDA-series fuse features high breaking capacity for use in higher fault energy electronic circuitry.
- Fast-acting for maximum protection
- 1200mV Typical voltage drop
- 0.34Ω Typical DC cold resistance
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
630mA
Fuse Size Metric
5mm x 20mm
Product Range
GDA Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability